TE Connectivity CPGI-WC-WG-OR-BG-300 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 300 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPGI-WC-WG-OR-BG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.