
TE Connectivity CR-107-LSR technical specifications.
| Background Color | White |
| Package/Case | 107 |
| Color | White |
| ELV | Compliant |
| Height | 33.8mm |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2499 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSR |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CR-107-LSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
