TE Connectivity CR2234-000 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 2.05mm |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CR2234-000 to view detailed technical specifications.
No datasheet is available for this part.