TE Connectivity CR9761-000 technical specifications.
| Type | Shielded Cable Splice |
| Color | Transparent Blue |
| Body Material | Cross-Linked Modified Fluoropolymer |
| Body Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CR9761-000 to view detailed technical specifications.
No datasheet is available for this part.