TE Connectivity CRG0402J1M technical specifications.
| Package/Case | 0402 |
| Resistance | 1MR |
| Series | CRG Series |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0402J1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.