TE Connectivity CRG0402J3K3/10 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.3kR |
| Series | CRG0402 |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0402J3K3/10 to view detailed technical specifications.
No datasheet is available for this part.