
The CRGH0805F4K75 is a 4.75k ohm thick film power resistor from TE Connectivity. It is a single resistor with a voltage rating of 150V and a maximum power dissipation of 333mW. The resistor is packaged in an 0805 case, measuring 0.55mm in height, 1.25mm in width, and 2mm in length. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The operating temperature range is from -55°C to 155°C.
TE Connectivity CRGH0805F4K75 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805F4K75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.