The CRGH0805F52R3 is a thick film power resistor from TE Connectivity with a resistance of 52.3 ohms and a tolerance of 1%. It is rated for a maximum power dissipation of 333 milliwatts and a voltage rating of 150 volts. The resistor is packaged in an 0805 case, measuring 2mm in length, 1.25mm in width, and 0.55mm in height. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGH0805F52R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 52.3R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805F52R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.