The CRGH1206F348R is a 200V thick film power resistor from TE Connectivity with a resistance of 348 ohms and a tolerance of 1%. It is available in a 1206 surface mount package and is RoHS compliant. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is packaged on a tape and reel.
TE Connectivity CRGH1206F348R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 348R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206F348R to view detailed technical specifications.
No datasheet is available for this part.