The CRGH2010F2K49 is a 200V power resistor from TE Connectivity, featuring a 2.49kR resistance value and 1% tolerance. It is designed for surface mount applications and has a maximum power dissipation of 1W. The resistor is packaged in a 2010 case, which measures 5mm in length, 2.5mm in width, and 0.55mm in height. It operates over a temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations.
TE Connectivity CRGH2010F2K49 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.49kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010F2K49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.