The CRGH2010J2M4 is a 200V surface mount power resistor from TE Connectivity, featuring a 5% tolerance and a resistance value of 2.4MR. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case, measuring 5mm in length, 2.5mm in width, and 0.55mm in height. It is compliant with ELV and RoHS regulations and is available in tape and reel packaging.
TE Connectivity CRGH2010J2M4 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.4MR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010J2M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.