The CRGV0603J4M3 is a surface mount thick film power resistor from TE Connectivity with a voltage rating of 50V and a maximum power dissipation of 100mW. It has a resistance of 4.3 megohms and a tolerance of 5%. The resistor is packaged in a 0603 case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGV0603J4M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.3MR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGV0603J4M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.