TE Connectivity CRL1220 R10TD. technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CRL1220 R10TD. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.