![TE CONNECTIVITY CRL1220 R82. SMD Current Sense Resistor, 0.82 ohm, 100 mW, 2%, 0805 [2012 Metric]](https://static.datasheets.com/image/6684651-te-connectivity-crl1220-r82.-image.jpg)
TE Connectivity CRL1220 R82. technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 820mR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CRL1220 R82. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
