
TE Connectivity CRL1220T1R0J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Tolerance | 5% |
| Voltage Rating | 1.11V |
| DC Rated Voltage | 1.11V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRL1220T1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.