TE Connectivity CRN-3/8-0-80MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRN-3/8-0-80MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.