
TE Connectivity CRN-3/8-X-STK technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 9.5mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRN-3/8-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
