
TE Connectivity CRSM-53/13-1200 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRSM-53/13-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.