
TE Connectivity CS3450-000 technical specifications.
| Maximum Outer Diameter (mm) | 6.9 |
| Type | Twisted Pair Cable |
| Size | 12AWG |
| Number of Conductors | 2 |
| Max Voltage Rating | 2500V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544606000 |
| Schedule B | 8544606000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CS3450-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.