TE Connectivity CS5527-000 technical specifications.
| Material | Fluoropolymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 225°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CS5527-000 to view detailed technical specifications.
No datasheet is available for this part.