TE Connectivity CS6779-000 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | Altera™ MT2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CS6779-000 to view detailed technical specifications.
No datasheet is available for this part.