The CSI-SGFB-100-UFFR is a 100mm long coaxial cable assembly featuring a U.FL (MHF1 compatible) plug on one end and an SMA female bulkhead connector on the other. It utilizes 1.13mm gray coaxial cable and provides a reliable connection for RF applications from DC to 3GHz. The bulkhead connector includes a mounting nut and washer for panel installations with a 1/4"-36UNS thread interface.
TE Connectivity CSI-SGFB-100-UFFR technical specifications.
| Cable Length | 100mm |
| Frequency Range | DC to 3GHz |
| Characteristic Impedance | 50Ω |
| Cable Type | 1.13 Coaxialmm |
| Connector A | U.FL Plug |
| Connector B | SMA Female Bulkhead |
| Insertion Loss | 0.34√f (f in GHz) TYPdB |
| Recommended Mating Torque | 7 to 10in-lbs |
| Bulkhead Mounting Nut Torque | 7 to 10in-lbs |
| RoHS | Compliant |
| REACH | No SVHC > 1000ppm |
| Conflict Free | DRC Conflict-Free Sourced Materials |
Download the complete datasheet for TE Connectivity CSI-SGFB-100-UFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.