The CSI-SGFB-200-UFFR is a 200mm coaxial cable assembly featuring a U.FL (UMCC) right angle plug on one end and a female bulkhead SMA connector on the other. It is designed for RF applications up to 3GHz and utilizes 1.13mm OD gray coaxial cable with an overall impedance of 50 ohms.
TE Connectivity CSI-SGFB-200-UFFR technical specifications.
| Connector Type 1 | U.FL (UMCC) Plug, Right Angle |
| Connector Type 2 | SMA Female Bulkhead |
| Length | 200mm |
| Frequency Max | 3GHz |
| Impedance | 50Ohms |
| Cable Type | 1.13 OD Coaxialmm |
| Color | Gray |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for TE Connectivity CSI-SGFB-200-UFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.