
TE Connectivity CSL-03425P-9 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 33.9mm |
| Material | Polyester |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 64 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 0.266inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CSL-03425P-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.