
TE Connectivity CSL-38-31010 technical specifications.
| Coil Power | 3W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Operating Supply Voltage | 32V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Relay Type | General Purpose |
| Series | CS |
| Termination | Plug |
| Throw Configuration | SPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CSL-38-31010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
