High Performance Cable 16AWG 2mm Tin Plated Copper Yellow/Green Stripe 600V
TE Connectivity CT73983001 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Maximum Outer Diameter | 2mm |
| Max Operating Temperature | 120°C |
| Jacket Color | Yellow/Green Stripe |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CT73983001 to view detailed technical specifications.
No datasheet is available for this part.