
TE Connectivity CTA-0165 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.6mm |
| Length | 14.81mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MTC100 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CTA-0165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
