TE Connectivity CTJ-3A-03 technical specifications.
| Package/Case | Aluminum |
| Length | 39.47mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CTJ-3A-03 to view detailed technical specifications.
No datasheet is available for this part.