TE Connectivity CTJ120E03D-6148 technical specifications.
| Type | Junction Module |
| Gender | F |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Max Current Rating | 7.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for TE Connectivity CTJ120E03D-6148 to view detailed technical specifications.
No datasheet is available for this part.