TE Connectivity CV3948-000 technical specifications.
| Max Operating Temperature | 600°C |
| Min Operating Temperature | 1112°C |
| Series | MiniRay |
| Voltage | 24V |
| Weight | 2.4lb |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity CV3948-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.