TE Connectivity CWM-SL-5 technical specifications.
| Color | White, Green |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CWM |
| Size | 81mm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWM-SL-5 to view detailed technical specifications.
No datasheet is available for this part.