TE Connectivity CWM-SL-T technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | CWM |
| Size | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWM-SL-T to view detailed technical specifications.
No datasheet is available for this part.