TE Connectivity CWM-SQ-1-18 technical specifications.
| Material | Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 82°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CWM-SQ-1-18 to view detailed technical specifications.
No datasheet is available for this part.