TE Connectivity CWM-SQ-1-6 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Series | CWM |
| Size | 81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWM-SQ-1-6 to view detailed technical specifications.
No datasheet is available for this part.