
TE Connectivity CWT-11-W122-5 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Clear |
| Insulation Material | PE |
| Length | 35.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-11-W122-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
