
TE Connectivity CWT-13 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 1.79inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 10 |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
