
TE Connectivity CWT-13-W122-5 technical specifications.
| Body Material | Aluminium |
| Color | Green, Clear |
| Length | 45.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Diameter | 15.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-13-W122-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
