TE Connectivity CWT-13-W122-9 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-13-W122-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.