TE Connectivity CWT-1501 technical specifications.
| Approvals | UL |
| Color | Clear |
| Diameter | 0.059inch |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CWT |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.