TE Connectivity CWT-1502 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 0.09inch |
| Insulation Material | Polyolefin |
| Length | 0.63inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | CWT |
| Wire/Cable Diameter | 1.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.