TE Connectivity CWT-2001 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Inside Diameter | 2.2mm |
| Length | 22mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-2001 to view detailed technical specifications.
No datasheet is available for this part.