
TE Connectivity CWT-3 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, Blue |
| ELV | Non-Compliant |
| Government Qualified | No |
| Inside Diameter | 2.5mm |
| Length | 24.5mm |
| Material | PO, Polyolefin, Polyolefine |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
