TE Connectivity CWT-3801 technical specifications.
| Body Material | Polyolefin, Aluminium |
| Color | Clear, Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PO |
| Length | 26mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SolderSleeve CWT, One-Step |
| Termination | Solder |
| Wire/Cable Diameter | 0.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.