
Transparent shield terminal, 26mm length, designed for cable mounting. Features a polyolefin body material and operates within a temperature range of -55°C to 125°C. Suitable for wire/cable diameters of 0.6mm. UL approved and part of the SolderSleeve CWT, One-Step series. Supplied in bulk packaging with 100 units per package.
TE Connectivity CWT-3802 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Clear |
| Government Qualified | No |
| Length | 26mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.