TE Connectivity CWT-3803-180-8300 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3803-180-8300 to view detailed technical specifications.
No datasheet is available for this part.