
TE Connectivity CWT-3803-W2 technical specifications.
| Color | Green, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 2.7mm |
| Length | 1.655inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWT-3803-W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
