TE Connectivity CWT-3805-W2 technical specifications.
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation Material | Polyolefin |
| Length | 1.655inch |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Series | SolderSleeve CWT, One-Step |
| Termination | Solder |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3805-W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.