TE Connectivity CWT-3809-W1 technical specifications.
| Color | White, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 8.7mm |
| Length | 42mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3809-W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.