TE Connectivity CWT-4174-W122-5/9 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear |
| Insulation Material | Polyolefin |
| Length | 33mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-4174-W122-5/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.