TE Connectivity CWT-5 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, Natural, Blue |
| Length | 29.3mm |
| Material | PO, Polyolefin, PVDF, Polyolefine |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CWT |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
